There are no models available for this part yet.
Overview of PDB12-G4201-103AF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010103AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
R7F7016103AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for PDB12-G4201-103AF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C0259
|
Newark | Panel Control - 12Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB12-G4201-103AF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.5730 | Buy Now | |
DISTI #
118-PDB12-G4201-103AF-ND
|
DigiKey | POT 10K OHM 0.04W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1000 In Stock |
|
$0.5742 / $1.2800 | Buy Now | |
DISTI #
PDB12-G4201-103AF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 40 mW, ± 20% - Bulk (Alt: PDB12-G4201-103AF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now | |
DISTI #
652-PDB12-G4201103AF
|
Mouser Electronics | Potentiometers 10K AUDIO 12MM RoHS: Compliant | 227 |
|
$0.5740 / $1.2800 | Buy Now | |
DISTI #
70774562
|
RS | PANEL CONTROL - 12MM-ST-CARBON | Bourns PDB12-G4201-103AF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now |
CAD Models for PDB12-G4201-103AF by Bourns Inc
Part Data Attributes for PDB12-G4201-103AF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Panel Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rotary
|
JESD-609 Code
|
e3
|
Package Diameter
|
12.4 mm
|
Package Length
|
10.5 mm
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
0.04 W
|
Resistance
|
10000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Technology
|
CARBON
|
Terminal Finish
|
TIN
|
Tolerance
|
20%
|
Working Voltage
|
100 V
|