Part Details for PDB12-F4201-203BF by Bourns Inc
Overview of PDB12-F4201-203BF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDB12-F4201-203BF
PDB12-F4201-203BF CAD Models
PDB12-F4201-203BF Part Data Attributes
|
PDB12-F4201-203BF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB12-F4201-203BF
Bourns Inc
Potentiometer, Carbon, 0.08W, 20000ohm, 150V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Construction | Rotary | |
Package Height | 12.8 mm | |
Package Length | 6.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.08 W | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 150 V |