Part Details for PDB12-F1AAG-B503 by Bourns Inc
Overview of PDB12-F1AAG-B503 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB12-F1AAG-B503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDB12-F1AAG-B503
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 80 mW, ? 20% - Bulk (Alt: PDB12-F1AAG-B503) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-PDB12-F1AAG-B503
|
Mouser Electronics | Potentiometers 50K 20% 12mm Linear Snap Mount RoHS: Compliant | 0 |
|
$0.4390 / $1.0300 | Order Now |