PDB-C171SM
Description: Photo Diode,

Overview of PDB-C171SM by Luna Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PDB-C171SM by Luna Optoelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 846-PDB-C171SM
Mouser Electronics Photodiodes Red Enhanced Photodiode RoHS: Compliant 1360
  • 1 $4.5600
  • 10 $3.1500
  • 25 $3.0900
  • 100 $2.4100
  • 500 $2.1200
  • 1,000 $2.0700
  • 1,500 $1.9100
$1.9100 / $4.5600 Buy Now

CAD Models for PDB-C171SM by Luna Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDB-C171SM by Luna Optoelectronics

PDB-C171SM
Luna Optoelectronics
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADVANCED PHOTONIX INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Luna Optoelectronics
Configuration
SINGLE
Dark Current-Max
30 nA
Infrared Range
YES
Light Current-Nom
0.09 mA
Number of Functions
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Reverse Breakdown Voltage-Min
60 V
Shape
SQUARE
Size
2.77 mm
Want to compare parts?
  1. PDB-C171SM
    Luna Optoelectronics
    Photo Diode,
    VS

Related Parts for PDB-C171SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDB-C171SM by Luna Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDB-C171SM by Luna Optoelectronics

Select Manufacturer
Which Manufacturer of PDB-C171SM would you like to use for your alert(s)?
  • Please alert me when PDB-C171SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDB-C171SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDB-C171SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDB-C171SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDB-C171SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDB-C171SM by Luna Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: