Part Details for PDB-C154SM by Luna Optoelectronics
Overview of PDB-C154SM by Luna Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB-C154SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-PDB-C154SM
|
Mouser Electronics | Photodiodes Red Enhanced Photodiode RoHS: Compliant | 3595 |
|
$0.5160 / $1.5800 | Buy Now |
|
Bristol Electronics | 861 |
|
RFQ |
Part Details for PDB-C154SM
PDB-C154SM CAD Models
PDB-C154SM Part Data Attributes
|
PDB-C154SM
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
PDB-C154SM
Luna Optoelectronics
Photo Diode,
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Luna Optoelectronics | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.025 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Reverse Breakdown Voltage-Min | 32 V | |
Shape | SQUARE | |
Size | 1.45 mm |