Part Details for PDB-C107 by Luna Optoelectronics
Overview of PDB-C107 by Luna Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ECASD61C107M012KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/100μF±20%/16Vdc/12mOhm | |
74HC107P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
8N3S270EC-1076CD | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for PDB-C107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-PDB-C107
|
Mouser Electronics | Photodiodes Ceramic Photocell RoHS: Compliant | 168 |
|
$15.9800 / $27.3900 | Buy Now |
Part Details for PDB-C107
PDB-C107 CAD Models
PDB-C107 Part Data Attributes
|
PDB-C107
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
PDB-C107
Luna Optoelectronics
PIN Photodiode, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED PHOTONIX INC | |
Package Description | CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Luna Optoelectronics | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 300 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 75 V | |
Reverse Voltage-Max | 75 V | |
Shape | RECTANGULAR | |
Size | 5.69 mm | |
Terminal Finish | Tin (Sn) |