Part Details for PDAM500-13A by TT Electronics / Power Partners
Results Overview of PDAM500-13A by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDAM500-13A Information
PDAM500-13A by TT Electronics / Power Partners is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PDAM500-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PDAM500-13A-ND
|
DigiKey | AC/DC CONVERTER 15V 212W Min Qty: 1 Lead time: 19 Weeks Container: Box |
25 In Stock |
|
$124.9208 / $137.7100 | Buy Now |
DISTI #
000000000005849683
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$146.5300 / $176.7100 | Buy Now |