Part Details for PDAM240-18A-H by TT Electronics / Power Partners
Results Overview of PDAM240-18A-H by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDAM240-18A-H Information
PDAM240-18A-H by TT Electronics / Power Partners is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PDAM240-18A-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PDAM240-18A-H-ND
|
DigiKey | AC/DC CONVERTER 48V 160W Min Qty: 1 Lead time: 19 Weeks Container: Box |
23 In Stock |
|
$67.4200 | Buy Now |
DISTI #
000000000005625565
|
Sager | Switching Power Supplies 240W/48V/5A MED & ITE AC/DC PCB Min Qty: 1 | 0 |
|
$94.7700 / $114.2800 | Buy Now |