Part Details for PDAL2/24DC by ABB Low Voltage Products and Systems
Overview of PDAL2/24DC by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV61224DCKR | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 | |
TLV61224DCKT | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 | |
TS5A4624DCKR | Texas Instruments | 1-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer 6-SC70 -40 to 85 |
Price & Stock for PDAL2/24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8676
|
Newark | Dc Coil 24Dc |Abb PDAL2/24DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - HANDLES,SHAFTS & ACCESS, LUG K RoHS: Compliant | 0 |
|
$665.5300 / $703.8100 | Buy Now |