Part Details for PDA17-AS20-104BF by Bourns Inc
Overview of PDA17-AS20-104BF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F104BFDFP#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104BFGFP#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104BFANA#W0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for PDA17-AS20-104BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDA17-AS20-104BF
|
Avnet Americas | RES CBNFLM POT 100K OHM 20% 1/10W 6MM PIN TH - Bulk (Alt: PDA17-AS20-104BF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |