Part Details for PDA17-AN20-103BK by Bourns Inc
Results Overview of PDA17-AN20-103BK by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDA17-AN20-103BK Information
PDA17-AN20-103BK by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PDA17-AN20-103BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDA17-AN20-103BK
|
Avnet Americas | RES CBNFLM POT 10K OHM 20% 1/10W 6MM PIN TH - Bulk (Alt: PDA17-AN20-103BK) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for PDA17-AN20-103BK
PDA17-AN20-103BK CAD Models
PDA17-AN20-103BK Part Data Attributes
|
PDA17-AN20-103BK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDA17-AN20-103BK
Bourns Inc
RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 10000ohm, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rotary | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Manufacturer Series | PDA17 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 7 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Series | PDA17 | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for PDA17-AN20-103BK
This table gives cross-reference parts and alternative options found for PDA17-AN20-103BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDA17-AN20-103BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDA17-SS20-103AK | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | PDA17-AN20-103BK vs PDA17-SS20-103AK |
PDA17-SS20-103BK | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 10000ohm, ROHS COMPLIANT | PDA17-AN20-103BK vs PDA17-SS20-103BK |
PDA17-SN20-103BK | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 10000ohm, ROHS COMPLIANT | PDA17-AN20-103BK vs PDA17-SN20-103BK |
PDA17-VN20-103BK | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 10000ohm, ROHS COMPLIANT | PDA17-AN20-103BK vs PDA17-VN20-103BK |
PDA17-VS20-103BK | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.1W, 10000ohm, ROHS COMPLIANT | PDA17-AN20-103BK vs PDA17-VS20-103BK |
PDA17-AS20-103BK | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.1W, 10000ohm, ROHS COMPLIANT | PDA17-AN20-103BK vs PDA17-AS20-103BK |
PDA17-SS15-103BF | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 10000ohm, ROHS COMPLIANT | PDA17-AN20-103BK vs PDA17-SS15-103BF |
PDB181-E420P-103B | Bourns Inc | Check for Price | Potentiometer, Carbon Film, 0.2W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | PDA17-AN20-103BK vs PDB181-E420P-103B |