Part Details for PDA17-AN20-103AK by Bourns Inc
Overview of PDA17-AN20-103AK by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDA17-AN20-103AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDA17-AN20-103AK
|
Avnet Americas | RES CBNFLM POT 10K OHM 20% 1/20W 6MM PIN TH - Bulk (Alt: PDA17-AN20-103AK) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for PDA17-AN20-103AK
PDA17-AN20-103AK CAD Models
PDA17-AN20-103AK Part Data Attributes
|
PDA17-AN20-103AK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDA17-AN20-103AK
Bourns Inc
RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Manufacturer Series | PDA17 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 50 °C | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for PDA17-AN20-103AK
This table gives cross-reference parts and alternative options found for PDA17-AN20-103AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDA17-AN20-103AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDA17-AN30-103AF | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-AN20-103AK vs PDA17-AN30-103AF |
PDA17-AN20-103AF | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-AN20-103AK vs PDA17-AN20-103AF |
PDA17-AN30-103AK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-AN20-103AK vs PDA17-AN30-103AK |
PDA17-AN15-103AK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-AN20-103AK vs PDA17-AN15-103AK |
PDA17-PN25-103AK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-AN20-103AK vs PDA17-PN25-103AK |