Part Details for PDA17-AN20-102AK by Bourns Inc
Results Overview of PDA17-AN20-102AK by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDA17-AN20-102AK Information
PDA17-AN20-102AK by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for PDA17-AN20-102AK
PDA17-AN20-102AK CAD Models
PDA17-AN20-102AK Part Data Attributes
|
PDA17-AN20-102AK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDA17-AN20-102AK
Bourns Inc
RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 1000ohm, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Manufacturer Series | PDA17 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 50 °C | |
Resistance | 1000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for PDA17-AN20-102AK
This table gives cross-reference parts and alternative options found for PDA17-AN20-102AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDA17-AN20-102AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDA17-AN30-102AK | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 1000ohm, ROHS COMPLIANT | PDA17-AN20-102AK vs PDA17-AN30-102AK |
PDA17-AN15-102AK | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 1000ohm, ROHS COMPLIANT | PDA17-AN20-102AK vs PDA17-AN15-102AK |
PDA17-AN30-102AF | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 1000ohm, ROHS COMPLIANT | PDA17-AN20-102AK vs PDA17-AN30-102AF |
PDA17-PS25-102AK | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 1000ohm, ROHS COMPLIANT | PDA17-AN20-102AK vs PDA17-PS25-102AK |
PDA17-AN15-102AF | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 1000ohm, ROHS COMPLIANT | PDA17-AN20-102AK vs PDA17-AN15-102AF |
PDA17-PS25-102AF | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 1000ohm, ROHS COMPLIANT | PDA17-AN20-102AK vs PDA17-PS25-102AF |
PDA17-PN25-102AF | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 1000ohm, ROHS COMPLIANT | PDA17-AN20-102AK vs PDA17-PN25-102AF |