Part Details for PDA17-AN15-102BK by Bourns Inc
Overview of PDA17-AN15-102BK by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN15MB200TSQ/NOPB | Texas Instruments | Dual 1.5 Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis and IEEE 1149.6 48-WQFN -40 to 85 | |
SCAN15MB200TSQX/NOPB | Texas Instruments | Dual 1.5 Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis and IEEE 1149.6 48-WQFN -40 to 85 |
Price & Stock for PDA17-AN15-102BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDA17-AN15-102BK
|
Avnet Americas | RES CBNFLM POT 1K OHM 20% 1/10W 6MM PIN TH - Bulk (Alt: PDA17-AN15-102BK) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for PDA17-AN15-102BK
PDA17-AN15-102BK CAD Models
PDA17-AN15-102BK Part Data Attributes
|
PDA17-AN15-102BK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDA17-AN15-102BK
Bourns Inc
RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 1000ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Manufacturer Series | PDA17 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |