Part Details for PDA15F-12-N by Cosel USA Inc
Overview of PDA15F-12-N by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDA15F-12-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-PDA15F-12-N
|
Mouser Electronics | Modular Power Supplies 15.6W 12V 1.3A w/cover RoHS: Compliant | 10 |
|
$21.2700 / $24.6300 | Buy Now |
DISTI #
75104329
|
RS | Power Supply, AC-DC, Enclosed, 15W, 85-264Vin, 12Vout, 1.3A, Cover, PDA Series | Cosel U.S.A. Inc. PDA15F-12-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$23.1300 / $24.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.5800 | Buy Now |
DISTI #
000000000007213779
|
Sager | AC/DC PS (ENCLOSED TYPE) SWITCHING POWER SUPPLIES 15W 12V 1.3A W/COVER \\ SERIES PDA Min Qty: 1 | 0 |
|
$19.5000 / $20.2900 | Buy Now |
DISTI #
C1S151100504913
|
Chip1Stop | Linear/Switching power supply | 500 |
|
$33.3000 / $56.2000 | Buy Now |