There are no models available for this part yet.
Overview of PDA025H-1A0A by Phihong USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9061-A0AM1 | Renesas Electronics Corporation | PMIC Designed for Applications Requiring up to 6A Continuous Current | |
DA9061-A0AMC | Renesas Electronics Corporation | PMIC Designed for Applications Requiring up to 6A Continuous Current |
Price & Stock for PDA025H-1A0A by Phihong USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005625235
|
Sager | LED Power Supplies 25W 1050mA 16-24Vdc Triac Dimmable CC | 0 |
|
Buy Now |