Part Details for PD8933 by Mitsubishi Electric
Overview of PD8933 by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PD8933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AVALANCHE PHOTO DIODE | 8 |
|
Buy Now | |
|
Quest Components | AVALANCHE PHOTO DIODE (Also Known As: PD8933-01) | 8 |
|
Buy Now |
Part Details for PD8933
PD8933 CAD Models
PD8933 Part Data Attributes
|
PD8933
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PD8933
Mitsubishi Electric
Avalanche Photodiode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 60 nA | |
Infrared Range | YES | |
Light Current-Nom | 2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 1000 nm | |
Response Time-Max | 1e-10 s | |
Reverse Breakdown Voltage-Min | 40 V | |
Reverse Voltage-Max | 90 V | |
Semiconductor Material | InGaAs | |
Shape | RECTANGULAR | |
Surface Mount | NO |