Part Details for PD89-0040-08S by TE Connectivity
Overview of PD89-0040-08S by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Part Details for PD89-0040-08S
PD89-0040-08S CAD Models
PD89-0040-08S Part Data Attributes
|
PD89-0040-08S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PD89-0040-08S
TE Connectivity
800MHz - 2500MHz RF/MICROWAVE SPLITTER, 1dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 800 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.25 |