Part Details for PD86-3-1378-CANOPEN by Analog Devices Inc
Results Overview of PD86-3-1378-CANOPEN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD86-3-1378-CANOPEN Information
PD86-3-1378-CANOPEN by Analog Devices Inc is a Reflective Object Sensor.
Reflective Object Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS613785QWRTERQ1 | Texas Instruments | 18.5-V output, 4.8-A synchronous boost converter with load disconnect 16-WQFN -40 to 125 | |
TPS613783QWRTERQ1 | Texas Instruments | 18.5-V output, 4.8-A synchronous boost converter with load disconnect 16-WQFN -40 to 125 | |
TPS61378QWRTERQ1 | Texas Instruments | 18.5-V output, 4.8-A synchronous boost converter with load disconnect 16-WQFN -40 to 125 |
Price & Stock for PD86-3-1378-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9155
|
Newark | Stepper Motor, Canopen, 12-52Vdc, 5.5A Rohs Compliant: Yes |Trinamic/analog Devices PD86-3-1378-CANO... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$752.0000 / $779.8400 | Buy Now |
DISTI #
700-PD8631378CANOPEN
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, Magnetic RoHS: Compliant | 0 |
|
$662.6000 / $681.4100 | Order Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Package Multiple: 1 | 1 |
|
$662.6000 | Buy Now |
|
Braemac Americas-Symmetry | Stepper Motor Unit, Magnetic Encoder, 7 Nm, 48V, 1.8 Min Qty: 1 | 0 |
|
$782.6700 | Buy Now |