Part Details for PD85035TR-E by STMicroelectronics
Overview of PD85035TR-E by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PD85035TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9940
|
Newark | Rf Power |Stmicroelectronics PD85035TR-E Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PD85035TR-E-ND
|
DigiKey | RF MOSFET LDMOS 13.6V PWRSO-10RF Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PD85035TR-E
|
Avnet Americas | 13.6V RF LDMOS - HF to 2GHz - Tape and Reel (Alt: PD85035TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | RF power transistor, LdmoST plastic family N-channel enhancement-mode lateral MOSFETs RoHS: Compliant Min Qty: 1 | 0 |
|
$21.8700 / $29.1100 | Buy Now |
DISTI #
PD85035TR-E
|
Avnet Americas | 13.6V RF LDMOS - HF to 2GHz - Tape and Reel (Alt: PD85035TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
PD85035TR-E
|
Avnet Silica | (Alt: PD85035TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PD85035TR-E
|
EBV Elektronik | (Alt: PD85035TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD85035TR-E
PD85035TR-E CAD Models
PD85035TR-E Part Data Attributes:
|
PD85035TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD85035TR-E
STMicroelectronics
RF power transistor, LdmoST plastic family N-channel enhancement-mode lateral MOSFETs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | PLASTIC, POWER, SO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 95 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |