Part Details for PD85035STR-E by STMicroelectronics
Overview of PD85035STR-E by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PD85035STR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M2849
|
Newark | Rf Power |Stmicroelectronics PD85035STR-E Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-PD85035STR-ECT-ND
|
DigiKey | RF MOSFET LDMOS 13.6V PWRSO-10RF Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.2618 / $31.1300 | Buy Now |
DISTI #
PD85035STR-E
|
Avnet Americas | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF T/R - Tape and Reel (Alt: PD85035STR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$20.8435 / $23.7184 | Buy Now |
DISTI #
511-PD85035STR-E
|
Mouser Electronics | RF MOSFET Transistors POWER R.F. N-Ch Trans RoHS: Compliant | 0 |
|
$21.7100 | Order Now |
|
Future Electronics | Common source N-channel, lateral field-effect RF power transistor. RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$21.2900 | Buy Now |
|
Future Electronics | Common source N-channel, lateral field-effect RF power transistor. RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$21.2900 | Buy Now |
DISTI #
PD85035STR-E
|
Avnet Silica | (Alt: PD85035STR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PD85035STR-E
PD85035STR-E CAD Models
PD85035STR-E Part Data Attributes
|
PD85035STR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD85035STR-E
STMicroelectronics
RF power transistor, LdmoST plastic family N-channel enhancement-mode lateral MOSFETs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | PLASTIC, POWER, SO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 95 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |