Part Details for PD85035S-E by STMicroelectronics
Overview of PD85035S-E by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PD85035S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9939
|
Newark | Rf Power |Stmicroelectronics PD85035S-E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8300-5-ND
|
DigiKey | RF MOSFET LDMOS 13.6V PWRSO-10RF Min Qty: 400 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.3910 | Buy Now |
DISTI #
PD85035S-E
|
Avnet Americas | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD85035S-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$20.8435 / $23.7184 | Buy Now |
DISTI #
511-PD85035S-E
|
Mouser Electronics | RF MOSFET Transistors POWER R.F. N-Ch Trans RoHS: Compliant | 0 |
|
$22.3800 | Order Now |
|
STMicroelectronics | RF power transistor, LdmoST plastic family N-channel enhancement-mode lateral MOSFETs RoHS: Compliant Min Qty: 1 | 0 |
|
$23.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$19.4800 | Buy Now |
DISTI #
PD85035S-E
|
Avnet Americas | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD85035S-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$20.8435 / $23.7184 | Buy Now |
DISTI #
PD85035S-E
|
Avnet Silica | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube (Alt: PD85035S-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | FET RF 40V 870MHZ / RF POWER transistor, LDMOST plastic family N-Channel enhancement-mode lateral MOSFETs | 13590 |
|
RFQ | |
DISTI #
PD85035S-E
|
EBV Elektronik | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube (Alt: PD85035S-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for PD85035S-E
PD85035S-E CAD Models
PD85035S-E Part Data Attributes:
|
PD85035S-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD85035S-E
STMicroelectronics
RF power transistor, LdmoST plastic family N-channel enhancement-mode lateral MOSFETs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-F2 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 95 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |