Part Details for PD84010-E by STMicroelectronics
Overview of PD84010-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD84010-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD84010-E
|
Avnet Americas | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD84010-E) Min Qty: 400 Package Multiple: 400 Container: Bag | 0 |
|
RFQ | |
DISTI #
PD84010-E
|
Avnet Americas | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD84010-E) Min Qty: 400 Package Multiple: 400 Container: Bag | 0 |
|
RFQ | |
DISTI #
PD84010-E
|
EBV Elektronik | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube (Alt: PD84010-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD84010-E
PD84010-E CAD Models
PD84010-E Part Data Attributes:
|
PD84010-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD84010-E
STMicroelectronics
RF Power LDMOS transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, POWER, SO-10RF, PLASTIC PACKAGE-2 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 95 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD84010-E
This table gives cross-reference parts and alternative options found for PD84010-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD84010-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD84010STR-E | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, POWER, SO-10RF, PLASTIC PACKAGE-2 | STMicroelectronics | PD84010-E vs PD84010STR-E |
PD84010S-E | RF Power LDMOS transistor | STMicroelectronics | PD84010-E vs PD84010S-E |
PD84010TR-E | RF Power LDMOS transistor | STMicroelectronics | PD84010-E vs PD84010TR-E |