Part Details for PD84008L-E by STMicroelectronics
Overview of PD84008L-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD84008L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9923
|
Newark | Rf Transistor, 25V, 1Ghz, Powerflat-8, Drain Source Voltage Vds:25V, Continuous Drain Current Id:7A, Power Dissipation:26.7W, Operating Frequency Min:-, Operating Frequency Max:1Ghz, No. Of Pins:8Pins, Operating Temperature Max:150°Crohs Compliant: Yes |Stmicroelectronics PD84008L-E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for PD84008L-E
PD84008L-E CAD Models
PD84008L-E Part Data Attributes
|
PD84008L-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD84008L-E
STMicroelectronics
RF Power LDMOS transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, POWERFLAT-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | S-PQCC-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 26.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |