-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF power transistor the LdmoST plastic family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0640
|
Newark | Rf Fet Transistor, 18 V, 1.5 A, 6 W, 1 Ghz, Sot-89 Rohs Compliant: Yes |Stmicroelectronics PD84001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
56P9919
|
Newark | N Channel Rf Power Transistor, Ldmost, 18V, 1.5A, Sot-89, Drain Source Voltage Vds:18V, Continuous Drain Current Id:1.5A, Power Dissipation:6W, Operating Frequency Min:-, Operating Frequency Max:1Ghz, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics PD84001 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | RF power transistor, the LdmoST plastic family RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7600 / $2.9700 | Buy Now |
|
Future Electronics | PD84001 Series 870 MHz 6 W 18 V N-Channel RF Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
DISTI #
SMC-PD84001
|
Sensible Micro Corporation | Xstr Rf Ldmos 7V 1W RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 406 Container: Tape & Reel | 1 |
|
$2.2777 / $2.4510 | RFQ |
DISTI #
2341737
|
element14 Asia-Pacific | MOSFET, RF, N-CH, 18V, 1.5A, SOT-89-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7259 / $2.4000 | Buy Now |
DISTI #
2341737RL
|
element14 Asia-Pacific | MOSFET, RF, N-CH, 18V, 1.5A, SOT-89-3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7259 / $2.0074 | Buy Now |
DISTI #
2341737
|
Farnell | MOSFET, RF, N-CH, 18V, 1.5A, SOT-89-3 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.2084 / $3.7268 | Buy Now |
DISTI #
2341737RL
|
Farnell | MOSFET, RF, N-CH, 18V, 1.5A, SOT-89-3 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$2.2084 / $2.6853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD84001
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD84001
STMicroelectronics
RF power transistor the LdmoST plastic family
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 18 V | |
Drain Current-Max (ID) | 1.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6 W | |
Power Gain-Min (Gp) | 13 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |