Part Details for PD8001 by Mitsubishi Electric
Overview of PD8001 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for PD8001
PD8001 CAD Models
PD8001 Part Data Attributes
|
PD8001
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PD8001
Mitsubishi Electric
Avalanche Photodiode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Reverse Voltage-Max | 70 V | |
Semiconductor Material | InGaAs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |