Part Details for PD7550 by HPX
Overview of PD7550 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD7550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-D2200-7550S
|
TME | Tape: duct, W: 75mm, L: 50m, Thk: 0.2mm, silver, natural rubber, 12% Min Qty: 1 | 7 |
|
$11.1900 / $12.6100 | Buy Now |