Part Details for PD70FG80 by Sanrex Corporation
Overview of PD70FG80 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD70FG80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-PD70FG80-ND
|
DigiKey | THYRISTOR MODULE 800V 70A Min Qty: 23 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.3778 | Buy Now |
DISTI #
197-PD70FG80
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 800V 70A RoHS: Compliant | 0 |
|
$29.0900 / $39.3600 | Order Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PD70FG80
PD70FG80 CAD Models
PD70FG80 Part Data Attributes:
|
PD70FG80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PD70FG80
Sanrex Corporation
Silicon Controlled Rectifier, 70000mA I(T), 800V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1600 A | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 800 V |