Part Details for PD70FG40 by Sanrex Corporation
Overview of PD70FG40 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PD70FG40
PD70FG40 CAD Models
PD70FG40 Part Data Attributes
|
PD70FG40
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PD70FG40
Sanrex Corporation
Silicon Controlled Rectifier, 70000mA I(T), 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1600 A | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 400 V |