Part Details for PD708C7 by Mitsubishi Electric
Overview of PD708C7 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for PD708C7
PD708C7 CAD Models
PD708C7 Part Data Attributes
|
PD708C7
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PD708C7
Mitsubishi Electric
Photodiode Detector, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Body Height | 4.8 mm | |
Body Length or Diameter | 4.2 mm | |
Dark Current-Max | 1 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 10/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1300 nm | |
Surface Mount | NO |