Part Details for PD70-01B/TR7 by Everlight Electronics Co Ltd
Overview of PD70-01B/TR7 by Everlight Electronics Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3421GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3702GK-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3714GC-8BS-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for PD70-01B/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1371-1-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 2SMD GW Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
576 In Stock |
|
$0.3758 / $1.3800 | Buy Now |
DISTI #
PD70-01B/TR7
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PD70-01B/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PD70-01B/TR7
|
TME | PIN photodiode, SMD, 940nm, 5nA, rectangular, flat, black Min Qty: 1 | 860 |
|
$0.2530 / $0.8620 | Buy Now |
DISTI #
PD70-01B/TR7
|
Avnet Asia | Photodiode PIN Chip 940nm 2-Pin SMD T/R (Alt: PD70-01B/TR7) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 32V 940nm 730nm~1100nm 5nA SMD,3.9x4.4mm Photodiodes ROHS | 30862 |
|
$0.1115 / $0.2118 | Buy Now |
|
CHIPMALL.COM LIMITED | 860 |
|
$0.1286 | Buy Now | |
|
CHIPMALL.COM LIMITED | SENSOR PHOTODIODE 940NM 2SMD GW | 375 |
|
$0.1198 / $0.1819 | Buy Now |
DISTI #
3370010150
|
EBV Elektronik | Photodiode PIN Chip 940nm 2-Pin SMD T/R (Alt: 3370010150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 32V 940nm 730nm1100nm 5nA SMD3.9x4.4mm Photodiodes ROHS | 23454 |
|
$0.1054 / $0.2081 | Buy Now |
|
Win Source Electronics | PHOTODIODE PIN IR FAST SW BK SMD | 359281 |
|
$0.1290 / $0.1930 | Buy Now |
Part Details for PD70-01B/TR7
PD70-01B/TR7 CAD Models
PD70-01B/TR7 Part Data Attributes
|
PD70-01B/TR7
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD70-01B/TR7
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | DAYLIGHT FILTER | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.035 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 4.4 mm | |
Surface Mount | YES |
Alternate Parts for PD70-01B/TR7
This table gives cross-reference parts and alternative options found for PD70-01B/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD70-01B/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD70-01B/TR10 | PIN Photodiode, ROHS COMPLIANT PACKAGE-2 | Everlight Electronics Co Ltd | PD70-01B/TR7 vs PD70-01B/TR10 |