Part Details for PD698-3800M243 by Pulse Electronics Corporation
Overview of PD698-3800M243 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD698-3800M243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2502
|
Newark | Rf Antenna, 3.3 To 3.8Ghz, 9Dbi Rohs Compliant: Yes |Pulse Electronics PD698-3800M243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$79.3100 / $91.6800 | Buy Now |
DISTI #
553-PD698-3800M243-ND
|
DigiKey | ANT DAS DIR 4G LTE 5G CBRS MIMO Min Qty: 1 Lead time: 17 Weeks Container: Box |
2 In Stock |
|
$72.6371 / $84.6500 | Buy Now |
DISTI #
PD698-3800M243
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PD698-3800M243) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$68.9438 / $78.4067 | Buy Now |
DISTI #
673-PD698-3800M243
|
Mouser Electronics | Antennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector RoHS: Compliant | 8 |
|
$71.9100 / $83.8000 | Buy Now |
DISTI #
V99:2348_28618273
|
Arrow Electronics | Antenna MIMO 9dBi Gain 3800MHz/1550MHz Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2345 | Americas - 10 |
|
$58.4200 / $64.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks Container: Box | 0Box |
|
$72.1000 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna - DAS - Directional Wall Mount - 5G NR/CBRS/4G LTE - MIMO RoHS: Compliant | 0 |
|
$69.5500 / $90.1200 | Buy Now |
DISTI #
73544281
|
Verical | Antenna MIMO 9dBi Gain 3800MHz/1550MHz Box Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 10 |
|
$58.4200 / $64.0900 | Buy Now |
DISTI #
000000000007203287
|
Sager | WIRELESS - EXTERNAL / INDOOR DAS / EXTERNAL/IN-BUILDING ANTENNA: DAS, DIRECTIONAL WALL MOUNT. 5G NR/CBRS/4G LTE, MIMO Min Qty: 10 | 0 |
|
$71.1500 | Buy Now |
DISTI #
C1S612300707778
|
Chip1Stop | External/In-Building Antenna: DAS, Directional Wall Mount. 5G NR/CBRS/4G LTE, MIMO RoHS: Compliant | 10 |
|
$78.6000 | Buy Now |