There are no models available for this part yet.
Overview of PD63F160 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PD63F160 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-PD63F160-ND
|
DigiKey | FRAME FOR PD6 3P 600V 1600A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$15,448.7800 | Buy Now | |
DISTI #
982-PD63F160
|
Mouser Electronics | Circuit Breakers FRAME FOR PD6 3P 600V 1600A | 0 |
|
$19,254.5000 | Order Now | |
DISTI #
71301709
|
RS | FRAME FOR PD6 3P 600V 1600A | Siemens PD63F160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15,304.1400 / $16,109.6200 | RFQ | |
Onlinecomponents.com | Breaker PD 3P 1600A 600V 25KA FR RoHS: Compliant |
1 In Stock |
|
$16,092.4800 / $16,780.8500 | Buy Now | ||
Master Electronics | Breaker PD 3P 1600A 600V 25KA FR RoHS: Compliant |
1 In Stock |
|
$16,092.4800 / $16,780.8500 | Buy Now |