Part Details for PD63B140PAFSA by Siemens
Overview of PD63B140PAFSA by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD63B140PAFSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-PD63B140PAFSA-ND
|
DigiKey | BRKR PD6 3P 600V 1400A LEL 12V S Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$35,550.1200 | Buy Now |
DISTI #
982-PD63B140PAFSA
|
Mouser Electronics | Circuit Breakers BRKR PD6 3P 600V 1400A LEL 12V ST AUX | 0 |
|
$47,783.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33,905.5400 / $34,946.0600 | Buy Now |