Part Details for PD60AT by Atlas Sound
Overview of PD60AT by Atlas Sound
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD60AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8376
|
Newark | Transducer Function:Compression Driver, Power Rating Rms:60W, Impedance:16Ohm, Frequency Response Min:3.7Khz, Frequency Response Max:100Hz, Sensitivity (Db):112.7Db, Product Range:- Rohs Compliant: Yes |Atlas Sound PD60AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.1800 | Buy Now |