-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter, 6000MHz Min, 8000MHz Max, 0.9dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SUB-MINIATURE, SURFACE MOUNT, CERAMIC, 0805, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-PD6080J5050S2HF
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 2324 |
|
$0.3620 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD6080J5050S2HF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
PD6080J5050S2HF
Anaren Microwave
Splitter, 6000MHz Min, 8000MHz Max, 0.9dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SUB-MINIATURE, SURFACE MOUNT, CERAMIC, 0805, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SUB-MINIATURE, SURFACE MOUNT, CERAMIC, 0805, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | ISOLATION-MIN (DB):12 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.9 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER |