Part Details for PD57-2-1378-CANOPEN by Analog Devices Inc
Overview of PD57-2-1378-CANOPEN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD57-2-1378-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9143
|
Newark | Stepper Motor, Canopen, 12-52Vdc, 3A Rohs Compliant: Yes |Trinamic/analog Devices PD57-2-1378-CANOPEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$510.2600 / $530.6700 | Buy Now |
DISTI #
700-PD5721378CANOPEN
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, Magnetic RoHS: Compliant | 0 |
|
$490.6300 / $510.2600 | Order Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Min Qty: 1 Package Multiple: 1 | 0 |
|
$490.6330 / $510.2600 | Buy Now |
|
Symmetry Electronics | Stepper Motor Unit, Magnetic Encoder, 1.01 Nm, 48V, 1.8 Min Qty: 1 | 0 |
|
$582.3300 | Buy Now |