Part Details for PD57-2-1260-CANOPEN by Analog Devices Inc
Results Overview of PD57-2-1260-CANOPEN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD57-2-1260-CANOPEN Information
PD57-2-1260-CANOPEN by Analog Devices Inc is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for PD57-2-1260-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1746
|
Newark | Stepper Motor, 2-Ph, 2.8A, 1.01N-M Rohs Compliant: Yes |Trinamic/analog Devices PD57-2-1260-CANOPEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.9900 | Buy Now |
DISTI #
700-PD5721260CANOPEN
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 48V, 1.0 RoHS: Compliant | 20 |
|
$298.9300 / $325.2000 | Buy Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Package Multiple: 1 | 1 |
|
$298.9380 / $327.3200 | Buy Now |
|
Braemac Americas-Symmetry | Bipolar Stepper Motor Min Qty: 1 | 0 |
|
$249.9500 | Buy Now |