Part Details for PD57-2-1160-CANOPEN by Analog Devices Inc
Overview of PD57-2-1160-CANOPEN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD57-2-1160-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6213
|
Newark | Stepper Motor With Driver, 2.8A, 1.01N-M, Coil Type:Bipolar, Torque Max:1.01N-M, Current Rating:2.8A, No. Of Phases:Two Phase, Resistance:-, Inductance:-, Inertia:-, Product Range:Pandrive Series, Svhc:No Svhc (27-Jun-20 Rohs Compliant: Yes |Trinamic/analog Devices PD57-2-1160-CANOPEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.1500 | Buy Now |
DISTI #
700-PD5721160CANOPEN
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 48V, 1.01 RoHS: Compliant | 0 |
|
$295.9000 / $300.1200 | Order Now |
|
Analog Devices Inc | PANdrive/ Smart Stepper Motor, Min Qty: 1 Package Multiple: 1 | 0 |
|
$300.1200 | Buy Now |