Part Details for PD57-2-1076 by Analog Devices Inc
Results Overview of PD57-2-1076 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD57-2-1076 Information
PD57-2-1076 by Analog Devices Inc is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PD57-2-1076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6260
|
Newark | Stepper Motor Driver, 1-Ph, 2.8A, 1.01Nm, Coil Type:Bipolar, Torque Max:1.01N-M, Current Rating:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.8000 / $193.4300 | Buy Now |
DISTI #
700-PD57-2-1076
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 1.0 RoHS: Compliant | 4 |
|
$173.0700 / $197.2400 | Buy Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Package Multiple: 1 | 2 |
|
$173.0752 / $199.0800 | Buy Now |