Part Details for PD57-2-1060-TMCL by Analog Devices Inc
Overview of PD57-2-1060-TMCL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD57-2-1060-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9859
|
Newark | Stepper Motor, Dc, 1.01 N-M, 2.8 A, 0.83 Ohm, 2.2 Mh Rohs Compliant: Yes |Trinamic/analog Devices PD57-2-1060-TMCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$351.9000 / $385.6400 | Buy Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |