Part Details for PD57-1-1161 by Analog Devices Inc
Results Overview of PD57-1-1161 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD57-1-1161 Information
PD57-1-1161 by Analog Devices Inc is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1161-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3P, /Tube | |
10111616-002LF | Amphenol Communications Solutions | HPCE VERT REC 52P22S | |
85674-1161LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod |
Price & Stock for PD57-1-1161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6212
|
Newark | Stepper Motor With Driver, 2.8A, 0.55N-M, Coil Type:Bipolar, Torque Max:0.55N-M, Current Rating:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.5000 / $235.9600 | Buy Now |
DISTI #
700-PD57-1-1161
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 48V, 0.5 RoHS: Compliant | 0 |
|
$212.2800 / $234.0800 | Order Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Package Multiple: 1 | 2 |
|
$212.4000 / $239.8400 | Buy Now |
|
Braemac Americas-Symmetry | PANdrive with 0.55Nm max./holding torque Min Qty: 1 | 0 |
|
$253.6500 | Buy Now |