Part Details for PD57-1-1160-TMCL by Analog Devices Inc
Overview of PD57-1-1160-TMCL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD57-1-1160-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6211
|
Newark | Stepper Motor With Driver, 2.8A, 0.55N-M, Coil Type:Bipolar, Torque Max:0.55N-M, Current Rating:2.8A, No. Of Phases:Two Phase, Resistance:-, Inductance:-, Inertia:-, Product Range:Pandrive Series, Svhc:No Svhc (27-Jun-20 Rohs Compliant: Yes |Trinamic/analog Devices PD57-1-1160-TMCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$304.6100 | Buy Now |
DISTI #
700-PD57-1-1160-TMCL
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 48V, 0.55 RoHS: Compliant | 0 |
|
$289.3700 / $293.5000 | Order Now |
|
Analog Devices Inc | PANdrive/ Smart Stepper Motor, Min Qty: 1 Package Multiple: 1 | 1 |
|
$275.8436 / $293.5000 | Buy Now |
|
Symmetry Electronics | 57/60mm | NEMA23/24 Stepper Motor w/Controller / Driver Min Qty: 1 | 0 |
|
$280.0000 | Buy Now |