Part Details for PD57-1-1076 by Analog Devices Inc
Overview of PD57-1-1076 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD57-1-1076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6257
|
Newark | Stepper Motor Driver, 1-Ph, 2.8A, 0.55Nm, Coil Type:Bipolar, Torque Max:0.55N-M, Current Rating:2.8A, No. Of Phases:Single Phase, Resistance:0.7Ohm, Inductance:1.4Mh, Inertia:120G-Cm2, Product Range:Pandrive Series, Svhc:No Svhc Rohs Compliant: Yes |Trinamic/analog Devices PD57-1-1076 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.7000 | Buy Now |
DISTI #
700-PD57-1-1076
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.5 RoHS: Compliant | 0 |
|
$172.7800 / $179.5200 | Order Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Min Qty: 1 Package Multiple: 1 | 0 |
|
$179.5200 | Buy Now |