Part Details for PD55003S-E by STMicroelectronics
Overview of PD55003S-E by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD55003S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6849
|
Newark | Rf Fet, 40V, 2.5A, Powerso-10Rf Rohs Compliant: Yes |Stmicroelectronics PD55003S-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$8.2000 / $13.0300 | Buy Now |
DISTI #
56P9880
|
Newark | Rf Power |Stmicroelectronics PD55003S-E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $8.3500 | Buy Now |
DISTI #
497-5298-5-ND
|
DigiKey | RF MOSFET LDMOS 12.5V PWRSO-10RF Min Qty: 1 Lead time: 23 Weeks Container: Tube |
795 In Stock |
|
$6.7643 / $11.9300 | Buy Now |
DISTI #
PD55003S-E
|
Avnet Americas | Transistor RF FET N-CH 40V 2.5A 500MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD55003S-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$6.4741 / $7.3671 | Buy Now |
DISTI #
511-PD55003S-E
|
Mouser Electronics | RF MOSFET Transistors POWER R.F. RoHS: Compliant | 793 |
|
$6.6100 / $11.9300 | Buy Now |
|
STMicroelectronics | RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs RoHS: Compliant Min Qty: 1 | 793 |
|
$6.4800 / $11.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$6.0500 | Buy Now |
DISTI #
PD55003S-E
|
Avnet Americas | Transistor RF FET N-CH 40V 2.5A 500MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD55003S-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$6.4741 / $7.3671 | Buy Now |
DISTI #
PD55003S-E
|
Avnet Silica | Transistor RF FET N-CH 40V 2.5A 500MHz 3-Pin PowerSO-10RF Tube (Alt: PD55003S-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 200 |
|
Buy Now | |
DISTI #
PD55003S-E
|
EBV Elektronik | Transistor RF FET N-CH 40V 2.5A 500MHz 3-Pin PowerSO-10RF Tube (Alt: PD55003S-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD55003S-E
PD55003S-E CAD Models
PD55003S-E Part Data Attributes:
|
PD55003S-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD55003S-E
STMicroelectronics
RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 2.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD55003S-E
This table gives cross-reference parts and alternative options found for PD55003S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD55003S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD55003S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, SO-2 | STMicroelectronics | PD55003S-E vs PD55003S |
PD55003L | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, 5 X 5 MM, LEADLESS, PLASTIC, SMD, POWERFLAT-5 | STMicroelectronics | PD55003S-E vs PD55003L |
ARF464A | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247 | Advanced Power Technology | PD55003S-E vs ARF464A |
PD55003TR-E | RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs | STMicroelectronics | PD55003S-E vs PD55003TR-E |
PD55003 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, SO-2 | STMicroelectronics | PD55003S-E vs PD55003 |
PD55003L-E | RF power transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | PD55003S-E vs PD55003L-E |