Part Details for PD505 by Stanley Electric Co
Overview of PD505 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for PD505
PD505 CAD Models
PD505 Part Data Attributes
|
PD505
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
PD505
Stanley Electric Co
Photo Darlington, 800nm, 0.03A I(C),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Dark Current-Max | 1000 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.0004 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |