Part Details for PD5005 by Comus International
Overview of PD5005 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PD5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1835-PD5005-ND
|
DigiKey | TILT SWITCH 15 DEGREE 2.5A Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9660 | Buy Now |
Part Details for PD5005
PD5005 CAD Models
PD5005 Part Data Attributes
|
PD5005
Comus International
Buy Now
Datasheet
|
Compare Parts:
PD5005
Comus International
Inclinometer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMUS INTERNATIONAL | |
Reach Compliance Code | unknown | |
Body Height | 46.62 mm | |
Body Length or Diameter | 13.46 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | INCLINOMETER |