Part Details for PD4437 by OSRAM GmbH
Overview of PD4437 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD4437
PD4437 CAD Models
PD4437 Part Data Attributes
|
PD4437
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
PD4437
OSRAM GmbH
5X7 DOT MATRIX DISPLAY, BRIGHT GREEN, 11.43mm, ROHS COMPLIANT, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, DIP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | BRIGHT GREEN | |
Color@Wavelength | Green | |
Display Height | 11.43 mm | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.00009 cd | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for PD4437
This table gives cross-reference parts and alternative options found for PD4437. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD4437, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD4437 | LED Display, 4-Character, 11mm | Infineon Technologies AG | PD4437 vs PD4437 |