Part Details for PD438B/L1 by Everlight Electronics Co Ltd
Overview of PD438B/L1 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PD438B/L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2520 | Buy Now |
DISTI #
PD438B/L1
|
TME | PIN photodiode, THT, 940nm, 5nA, rounded, flat, black Min Qty: 2 | 0 |
|
$0.1460 / $0.4250 | RFQ |
DISTI #
3304385903
|
EBV Elektronik | Photodiode PIN Photodiode 940nm 2-Pin Radial Carton (Alt: 3304385903) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD438B/L1
PD438B/L1 CAD Models
PD438B/L1 Part Data Attributes
|
PD438B/L1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD438B/L1
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.004 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Shape | RECTANGULAR | |
Size | 6.6 mm | |
Terminal Finish | NOT SPECIFIED |