Part Details for PD42-3-1270-CANOPEN by Analog Devices Inc
Overview of PD42-3-1270-CANOPEN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) |
Price & Stock for PD42-3-1270-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6206
|
Newark | Stepper Motor, 2-Ph, 1A, 0.44N-M, Coil Type:Bipolar, Torque Max:0.44N-M, Current Rating:1A, No. Of Phases:Two Phase, Resistance:1.4Ohm, Inductance:2.1Mh, Inertia:68G-Cm2, Product Range:Pandrive Series, Svhc:No Svhc (27-J Rohs Compliant: Yes |Trinamic/analog Devices PD42-3-1270-CANOPEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.3700 / $159.1200 | Buy Now |
DISTI #
700-PD4231270CANOPEN
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.4 RoHS: Compliant | 0 |
|
$163.9200 / $169.4300 | Order Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Package Multiple: 1 | 0 |
|
$181.2900 | Buy Now |
|
Symmetry Electronics | Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 1A 24VDC Min Qty: 1 | 0 |
|
$144.8000 | Buy Now |